Part Details for RMU1A471MISVTS by DAEWOO Electronic Components
Results Overview of RMU1A471MISVTS by DAEWOO Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMU1A471MISVTS Information
RMU1A471MISVTS by DAEWOO Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RMU1A471MISVTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRMU470/10-A25
|
Maritex | Electrolytic capacitor, 470uF, 10V, 105deg.C, 6.3x11 r2.5mm, 1000h Min Qty: 1 Package Multiple: 1 | 3212 |
|
$0.0320 / $0.0420 | Buy Now |