Part Details for RMU 47/250 TSAA (12,5X25) /ROHS by DAEWOO Electronic Components
Results Overview of RMU 47/250 TSAA (12,5X25) /ROHS by DAEWOO Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMU 47/250 TSAA (12,5X25) /ROHS Information
RMU 47/250 TSAA (12,5X25) /ROHS by DAEWOO Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVF-G | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Price & Stock for RMU 47/250 TSAA (12,5X25) /ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRMU47/250
|
Maritex | Electrolytic capacitor, 47uF, 250V, 105deg.C, 12.5x25 r5mm, 2000h Min Qty: 1 Package Multiple: 1 | 16 |
|
$0.2150 / $0.3450 | Buy Now |