There are no models available for this part yet.
Overview of RMTV1-02SL6103 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RMTV1-02SL6103 by ITT Interconnect Solutions
Part Data Attributes for RMTV1-02SL6103 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Alternate Parts for RMTV1-02SL6103
This table gives cross-reference parts and alternative options found for RMTV1-02SL6103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-02SL6103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLG-1002-00101D-CGR | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | RMTV1-02SL6103 vs CLG-1002-00101D-CGR |
XMAP-02V-2-R | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | RMTV1-02SL6103 vs XMAP-02V-2-R |
201F02C03L | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | RMTV1-02SL6103 vs 201F02C03L |
BCS-102-L-S-TE | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | RMTV1-02SL6103 vs BCS-102-L-S-TE |
801-13-002-61-001000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | RMTV1-02SL6103 vs 801-13-002-61-001000 |
CLG-1002-00101E-CER | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | RMTV1-02SL6103 vs CLG-1002-00101E-CER |
CMS2S-05H25 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | RMTV1-02SL6103 vs CMS2S-05H25 |
MKH9232-1-0-200 | Board Connector, 2 Contact(s), 1 Row(s), Female | Stocko Contact GmbH & Co Kg | RMTV1-02SL6103 vs MKH9232-1-0-200 |
316-83-102-41-011101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | RMTV1-02SL6103 vs 316-83-102-41-011101 |
316-87-102-41-004101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | RMTV1-02SL6103 vs 316-87-102-41-004101 |