RMT1WR-277R-C50
RFE International Inc
Description: Fixed Resistor, Thin Film, 1.5W, 277ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,

Overview of RMT1WR-277R-C50 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for RMT1WR-277R-C50 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMT1WR-277R-C50 by RFE International Inc

RMT1WR-277R-C50
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Rated Power Dissipation (P)
1.5 W
Reference Standard
AEC-Q200
Resistance
277 Ω
Resistor Type
FIXED RESISTOR
Series
RMT
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. RMT1WR-277R-C50
    RFE International Inc
    Fixed Resistor, Thin Film, 1.5W, 277ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMT1WR-277R-C50 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMT1WR-277R-C50 by RFE International Inc

Select Manufacturer
Which Manufacturer of RMT1WR-277R-C50 would you like to use for your alert(s)?
  • Please alert me when RMT1WR-277R-C50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMT1WR-277R-C50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMT1WR-277R-C50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMT1WR-277R-C50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMT1WR-277R-C50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMT1WR-277R-C50 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: