Part Details for RMT1WR-1K87-F10 by RFE International Inc
Overview of RMT1WR-1K87-F10 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720211K8-711-BAL-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720201K8-701-BAC-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720201K8-711-BAC-A | Renesas Electronics Corporation | USB 3.0 Host Controller |
Part Details for RMT1WR-1K87-F10
RMT1WR-1K87-F10 CAD Models
RMT1WR-1K87-F10 Part Data Attributes
|
RMT1WR-1K87-F10
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT1WR-1K87-F10
RFE International Inc
Fixed Resistor, Thin Film, 1.5W, 1870ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |