Part Details for RMT1WR-115K-B50 by RFE International Inc
Overview of RMT1WR-115K-B50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720115K8-611-BAK-A | Renesas Electronics Corporation | USB 2.0 Hub Controller, , / | |
UPD720115K8-711-BAK-A | Renesas Electronics Corporation | USB 2.0 Hub Controller, , / | |
10142928-115KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 15 position |
Part Details for RMT1WR-115K-B50
RMT1WR-115K-B50 CAD Models
RMT1WR-115K-B50 Part Data Attributes
|
RMT1WR-115K-B50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT1WR-115K-B50
RFE International Inc
Fixed Resistor, Thin Film, 1.5W, 115000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |