Part Details for RMT12R-1K1-F25 by RFE International Inc
Overview of RMT12R-1K1-F25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT12R-1K1-F25
RMT12R-1K1-F25 CAD Models
RMT12R-1K1-F25 Part Data Attributes
|
RMT12R-1K1-F25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-1K1-F25
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-1K1-F25
This table gives cross-reference parts and alternative options found for RMT12R-1K1-F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-1K1-F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1206-8W-E-1101FT | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RMT12R-1K1-F25 vs TFCR1206-8W-E-1101FT |
PRC1206TTC25W1.1K+-1% | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | RMT12R-1K1-F25 vs PRC1206TTC25W1.1K+-1% |
CAR12061.1KOHMS1%25PPM | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RMT12R-1K1-F25 vs CAR12061.1KOHMS1%25PPM |
AR06FTC1101 | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMT12R-1K1-F25 vs AR06FTC1101 |
NTRA12F1101CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMT12R-1K1-F25 vs NTRA12F1101CTR1KQYF |
AR06FTC1101N | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RMT12R-1K1-F25 vs AR06FTC1101N |
NTR12F1101CTRF | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMT12R-1K1-F25 vs NTR12F1101CTRF |
RN73F2BB1101F | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RMT12R-1K1-F25 vs RN73F2BB1101F |
RN73F2B1101F | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | RMT12R-1K1-F25 vs RN73F2B1101F |
TE06G1101FC | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMT12R-1K1-F25 vs TE06G1101FC |