Part Details for RMT12R-121K-B25 by RFE International Inc
Overview of RMT12R-121K-B25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT12R-121K-B25
RMT12R-121K-B25 CAD Models
RMT12R-121K-B25 Part Data Attributes
|
RMT12R-121K-B25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-121K-B25
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 121000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-121K-B25
This table gives cross-reference parts and alternative options found for RMT12R-121K-B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-121K-B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06G1213AB | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMT12R-121K-B25 vs TE06G1213AB |
CAR1206121KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RMT12R-121K-B25 vs CAR1206121KOHMS0.1%25PPM |
AR1206121K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RMT12R-121K-B25 vs AR1206121K+-0.1%TCR25 |
TC0625A1213E5E | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-121K-B25 vs TC0625A1213E5E |
RN12B1213CT1-25 | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RMT12R-121K-B25 vs RN12B1213CT1-25 |
TC0625B1213T4E | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-121K-B25 vs TC0625B1213T4E |
TE06G1213AT | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMT12R-121K-B25 vs TE06G1213AT |
TC0625A1213E4E | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-121K-B25 vs TC0625A1213E4E |
RN12B1213CT5-25 | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RMT12R-121K-B25 vs RN12B1213CT5-25 |
TC0625B1213TCE | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-121K-B25 vs TC0625B1213TCE |