Part Details for RMT-045832CKE by Cinetech Industrial Co Ltd
Overview of RMT-045832CKE by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT-045832CKE
RMT-045832CKE CAD Models
RMT-045832CKE Part Data Attributes
|
RMT-045832CKE
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMT-045832CKE
Cinetech Industrial Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 58300ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Embossed | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 58300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT-04 | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 25 V |