Part Details for RMSW35K304JB by Kamaya Inc
Overview of RMSW35K304JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K304JB
RMSW35K304JB CAD Models
RMSW35K304JB Part Data Attributes
|
RMSW35K304JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K304JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K304JB
This table gives cross-reference parts and alternative options found for RMSW35K304JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K304JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210JR-10300KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K304JB vs RC1210JR-10300KL |
SWR13JTEU3003N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | RMSW35K304JB vs SWR13JTEU3003N |
AC1210JR-13300KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMSW35K304JB vs AC1210JR-13300KL |
CLF1210300K5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMSW35K304JB vs CLF1210300K5%100PPM/KNB16 |
CR1210-2W-304JPT | Fixed Resistor, 0.5W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RMSW35K304JB vs CR1210-2W-304JPT |
NRCA25J304TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RMSW35K304JB vs NRCA25J304TRQYF |
CR-10JPF--300K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMSW35K304JB vs CR-10JPF--300K |
RC1210JR-13300KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K304JB vs RC1210JR-13300KL |
RTT12304JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RMSW35K304JB vs RTT12304JP4 |
CR04304J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMSW35K304JB vs CR04304J |