Part Details for RMSB40M by MDD (Microdiode Electronics)
Overview of RMSB40M by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMSB40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 95A 1.3V@4A 4A 1kV UMSB Bridge Rectifiers ROHS | 6257 |
|
$0.0672 / $0.1347 | Buy Now |
|
LCSC | 95A 1.3V4A 4A 1kV UMSB Bridge Rectifiers ROHS | 3747 |
|
$0.0652 / $0.1308 | Buy Now |