Part Details for RMS13FT3831 by TA-I Technology Co Ltd
Overview of RMS13FT3831 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS13FT3831
RMS13FT3831 CAD Models
RMS13FT3831 Part Data Attributes
|
RMS13FT3831
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS13FT3831
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS13FT3831
This table gives cross-reference parts and alternative options found for RMS13FT3831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS13FT3831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTED3831F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13FT3831 vs RK73H2ETTED3831F |
WR10X3831FDLV | Fixed Resistor, 0.5W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RMS13FT3831 vs WR10X3831FDLV |
CR-10FPF--3K83 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMS13FT3831 vs CR-10FPF--3K83 |
CLF12103K831%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMS13FT3831 vs CLF12103K831%100PPM/KKB16 |
ERJP14F3831U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMS13FT3831 vs ERJP14F3831U |
CR-10FP6--3K83 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMS13FT3831 vs CR-10FP6--3K83 |
ESR25JZPF3831 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RMS13FT3831 vs ESR25JZPF3831 |
SR1210FR-073K83L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMS13FT3831 vs SR1210FR-073K83L |
RK73H2ERTTD3831F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13FT3831 vs RK73H2ERTTD3831F |
CRCW1210-AP1003K831%PN | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RMS13FT3831 vs CRCW1210-AP1003K831%PN |