Part Details for RMS04FT1132 by TA-I Technology Co Ltd
Overview of RMS04FT1132 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS04FT1132
RMS04FT1132 CAD Models
RMS04FT1132 Part Data Attributes
|
RMS04FT1132
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS04FT1132
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMS04FT1132
This table gives cross-reference parts and alternative options found for RMS04FT1132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS04FT1132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-FX-1132GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMS04FT1132 vs CR0402-FX-1132GPF |
TFA0402R1132F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMS04FT1132 vs TFA0402R1132F-T10 |
CR10-1132-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMS04FT1132 vs CR10-1132-FN |
CDP040211K31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMS04FT1132 vs CDP040211K31%100PPM/KNP20 |
ADF040211K31%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RMS04FT1132 vs ADF040211K31%100PPM/KNP10 |
CPW10-1132-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMS04FT1132 vs CPW10-1132-FY |
RTT021132FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMS04FT1132 vs RTT021132FH5 |
BCTS000402-1132FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RMS04FT1132 vs BCTS000402-1132FTH |
AC0402FR-1311K3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMS04FT1132 vs AC0402FR-1311K3L |
RTT021132FTH | RES,SMT,THICK FILM,11.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | RMS04FT1132 vs RTT021132FTH |