Part Details for RMPT50BD by Schneider Electric
Overview of RMPT50BD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMPT50BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RMPT50BD-ND
|
DigiKey | HARMONY ANALOG, TEMPERATURE TRAN Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$134.4988 / $159.4100 | Buy Now |
DISTI #
996-RMPT50BD
|
Mouser Electronics | Industrial Relays ANALOG PT MODULE RMC +OPTIONS | 3 |
|
$134.4900 / $159.3300 | Buy Now |
DISTI #
71316086
|
RS | Temperature transmitter, 0 to 250 degC/32 to 482 degF, for Universal Pt100 probe | Schneider Electric RMPT50BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$151.4400 / $159.4100 | RFQ |
DISTI #
RMPT50BD
|
TME | Converter: temperature, 24VDC, OUT 1: 0÷10V,0÷20mA,4÷20mA, IP20 Min Qty: 1 | 0 |
|
$121.7100 / $140.4400 | RFQ |