RMPA39000
Description: 37000MHz - 40000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 4.28 X 2.90 MM, 0.05 MM HEIGHT, DIE

Overview of RMPA39000 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMPA39000 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMPA39000 by Rochester Electronics LLC

RMPA39000
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
4.28 X 2.90 MM, 0.05 MM HEIGHT, DIE
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
20 dB
Input Power-Max (CW)
20 dBm
Operating Frequency-Max
40000 MHz
Operating Frequency-Min
37000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Terminal Finish
NOT SPECIFIED
Want to compare parts?
  1. RMPA39000
    Rochester Electronics LLC
    37000MHz - 40000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 4.28 X 2.90 MM, 0.05 MM HEIGHT, DIE
    VS

Related Parts for RMPA39000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMPA39000 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMPA39000 by Rochester Electronics LLC

  • Please alert me when RMPA39000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMPA39000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMPA39000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMPA39000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMPA39000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMPA39000 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: