Part Details for RMPA0965 by Fairchild Semiconductor Corporation
Overview of RMPA0965 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RMPA0965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 130791 |
|
$0.6093 / $0.7168 | Buy Now |
|
Chip1Cloud | IC MOD RF POWER AMP 8PIN 3X3LCC | 3480 |
|
RFQ |
Part Details for RMPA0965
RMPA0965 CAD Models
RMPA0965 Part Data Attributes:
|
RMPA0965
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RMPA0965
Fairchild Semiconductor Corporation
Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, BIPolar, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS PACKAGE-8 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8(UNSPEC) | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 2.5 |