Part Details for RMPA0951A-102 by Raytheon
Overview of RMPA0951A-102 by Raytheon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RMPA0951A-102
RMPA0951A-102 CAD Models
RMPA0951A-102 Part Data Attributes
|
RMPA0951A-102
Raytheon
Buy Now
Datasheet
|
Compare Parts:
RMPA0951A-102
Raytheon
RF/Microwave Amplifier, 1 Func, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON RF COMPONENTS | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Power Supplies | 3.5 V | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |