-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0975
|
Newark | Dc To Dc Converter, 24.5V, 21A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:500W, No. Of Outputs:1 Output, Output Voltage - Output 1:24.5V, Output Current - Output 1:21A, Output Voltage - Output 2:-, Width:113Mm Rohs Compliant: Yes |Recom Power RMOD500-60-24.5SW RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.4300 / $376.6500 | Buy Now |
DISTI #
945-RMOD500-60-24.5SW-ND
|
DigiKey | 500W DC/DC-CONVERTER 'PLUG & PLA Min Qty: 6 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$318.7550 | Buy Now |
DISTI #
919-RMOD500-6024.5SW
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 500W 32-96Vin 24.5Vout RoHS: Compliant | 0 |
|
$319.7700 | Order Now |
DISTI #
73548685
|
RS | DC-DC Converter, 500W, 32-96Vdcin, 24.5Vdcout, RM0D500-W Series | RECOM Power Inc. RMOD500-60-24.5SW RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$302.6300 | RFQ |
|
Future Electronics | RMOD500 Series 500 W Single Output 24.5 V Isolation DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 35 Weeks Container: Box | 0Box |
|
$312.5100 | Buy Now |
|
Onlinecomponents.com | 500W DC/DC-Converter - In: 32 to 96 VDC - Out: 24.5 VDC - 4.53"x8" - IP67 - 2.25kV - Regulated - 3:1 RoHS: Compliant | 0 |
|
$231.2000 / $403.5500 | Buy Now |
DISTI #
RMOD500-60-24.5SW
|
TME | Converter: DC/DC, 500W, Uin: 32÷96V, Uout: 24.5VDC, Iout: 21A, OUT: 1 Min Qty: 1 | 0 |
|
$300.4900 / $348.3000 | RFQ |
DISTI #
000000000006380240
|
Sager | Isolated DC/DC Converters - Chassis Mount 500W 32-96Vin 24.5Vout Min Qty: 1 | 0 |
|
$275.0200 / $311.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMOD500-60-24.5SW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RMOD500-60-24.5SW
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |