Part Details for RMNW63K201JTE by Kamaya Inc
Overview of RMNW63K201JTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW63K201JTE
RMNW63K201JTE CAD Models
RMNW63K201JTE Part Data Attributes
|
RMNW63K201JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW63K201JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RMNW63K201JTE
This table gives cross-reference parts and alternative options found for RMNW63K201JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K201JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X201JGL | Fixed Resistor, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K201JTE vs MR25X201JGL |
WR25X201JTL | Fixed Resistor, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K201JTE vs WR25X201JTL |
MR25X201JTL | Fixed Resistor, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K201JTE vs MR25X201JTL |
SR25X201JTL | Fixed Resistor, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K201JTE vs SR25X201JTL |
WR25X201JQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K201JTE vs WR25X201JQL |
CR-12JL4--200R | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMNW63K201JTE vs CR-12JL4--200R |
CAR25J201CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RMNW63K201JTE vs CAR25J201CT |
CR2512T100T200R+-5% | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | RMNW63K201JTE vs CR2512T100T200R+-5% |