RMNW63K111JB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RMNW63K111JB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RMNW63K111JB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMNW63K111JB by Kamaya Inc

RMNW63K111JB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Reference Standard
AEC-Q200
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Series
RMNW
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. RMNW63K111JB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RMNW63K111JB

This table gives cross-reference parts and alternative options found for RMNW63K111JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K111JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR25J111CT Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics RMNW63K111JB vs CAR25J111CT
MR25X111JBL Fixed Resistor, 1W, 110ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMNW63K111JB vs MR25X111JBL
RMNW63K111JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, Kamaya Inc RMNW63K111JB vs RMNW63K111JTE
SR25X111JTL Fixed Resistor, 1W, 110ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RMNW63K111JB vs SR25X111JTL
WR25X111JQL Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RMNW63K111JB vs WR25X111JQL
CR2512T100T110R+-5% Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 1225, Precision Resistive Products Inc RMNW63K111JB vs CR2512T100T110R+-5%
AS12JTE1100 Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RMNW63K111JB vs AS12JTE1100
NRC-AS100J111TRQYF Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp RMNW63K111JB vs NRC-AS100J111TRQYF
MC2512L6J1100SE Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, SPC Multicomp RMNW63K111JB vs MC2512L6J1100SE
CR-12JL4--110R Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RMNW63K111JB vs CR-12JL4--110R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMNW63K111JB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMNW63K111JB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMNW63K111JB would you like to use for your alert(s)?
  • Please alert me when RMNW63K111JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMNW63K111JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMNW63K111JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMNW63K111JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMNW63K111JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMNW63K111JB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: