Part Details for RMNW63365JTE by Kamaya Inc
Overview of RMNW63365JTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW63365JTE
RMNW63365JTE CAD Models
RMNW63365JTE Part Data Attributes
|
RMNW63365JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW63365JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RMNW63365JTE
This table gives cross-reference parts and alternative options found for RMNW63365JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63365JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512L6J3604SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | SPC Multicomp | RMNW63365JTE vs MC2512L6J3604SE |
NRC-AS100J365TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RMNW63365JTE vs NRC-AS100J365TRQYF |
SR25X365JTL | Fixed Resistor, 1W, 3600000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63365JTE vs SR25X365JTL |
MR25X365JQL | Fixed Resistor, 1W, 3600000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63365JTE vs MR25X365JQL |
RM1WR-3M6-J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RFE International Inc | RMNW63365JTE vs RM1WR-3M6-J |
RMNW63365JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Kamaya Inc | RMNW63365JTE vs RMNW63365JB |
CR-12JLF---3M6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMNW63365JTE vs CR-12JLF---3M6 |
RC2512J365-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | RMNW63365JTE vs RC2512J365-07-RG70 |
CAS25J365CT | Fixed Resistor, 1W, 3600000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RMNW63365JTE vs CAS25J365CT |
MC2512-365-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RMNW63365JTE vs MC2512-365-JT201Q |