Part Details for RMNW20K133JTP by Kamaya Inc
Overview of RMNW20K133JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K133JTP
RMNW20K133JTP CAD Models
RMNW20K133JTP Part Data Attributes
|
RMNW20K133JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K133JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K133JTP
This table gives cross-reference parts and alternative options found for RMNW20K133JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K133JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-05JL7---13K- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMNW20K133JTP vs CR-05JL7---13K- |
CR0805TT100W13K+-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RMNW20K133JTP vs CR0805TT100W13K+-5% |
CAS10J133CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMNW20K133JTP vs CAS10J133CT |
RC0805JR-1013K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RMNW20K133JTP vs RC0805JR-1013K |
WR08X133JQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMNW20K133JTP vs WR08X133JQLJ |
RMC-10133JR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RMNW20K133JTP vs RMC-10133JR |
NMCR0805JJ13K0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,13K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | RMNW20K133JTP vs NMCR0805JJ13K0 |
RS05K1302JCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMNW20K133JTP vs RS05K1302JCL |
RS05K1302JBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMNW20K133JTP vs RS05K1302JBG |
RS05K133JTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMNW20K133JTP vs RS05K133JTL |