Part Details for RMM30DTAS-S189 by Sullins Connector Solutions
Overview of RMM30DTAS-S189 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S189J/C | Rochester Electronics LLC | 54S189 - 64-BIT Random Access Memory |
Price & Stock for RMM30DTAS-S189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMM30DTAS-S189-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.2440 | Buy Now |
Part Details for RMM30DTAS-S189
RMM30DTAS-S189 CAD Models
RMM30DTAS-S189 Part Data Attributes
|
RMM30DTAS-S189
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RMM30DTAS-S189
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.76 inch | |
Body Length | 5.528 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |