Part Details for RMM30DRSD by Sullins Connector Solutions
Overview of RMM30DRSD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RMM30DRSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMM30DRSD-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.1720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$20.9900 | Buy Now |
Part Details for RMM30DRSD
RMM30DRSD CAD Models
RMM30DRSD Part Data Attributes
|
RMM30DRSD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RMM30DRSD
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.528 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |