Part Details for RMM28DSEF-S13 by Sullins Connector Solutions
Overview of RMM28DSEF-S13 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMM28DSEF-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMM28DSEF-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 56POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.4540 | Buy Now |
Part Details for RMM28DSEF-S13
RMM28DSEF-S13 CAD Models
RMM28DSEF-S13 Part Data Attributes
|
RMM28DSEF-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RMM28DSEF-S13
Sullins Connector Solutions
Card Edge Connector, 56 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.438 inch | |
Body Depth | 0.431 inch | |
Body Length | 5.334 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 56 |
Alternate Parts for RMM28DSEF-S13
This table gives cross-reference parts and alternative options found for RMM28DSEF-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMM28DSEF-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMM28DSES | Card Edge Connector, 56 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | RMM28DSEF-S13 vs AMM28DSES |
RMM28DSEN-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | RMM28DSEF-S13 vs RMM28DSEN-S13 |
GMM28DSEF-S243 | Card Edge Connector, 56 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | RMM28DSEF-S13 vs GMM28DSEF-S243 |
AMM28DSEI-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | RMM28DSEF-S13 vs AMM28DSEI-S13 |
GMM28DSEF-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | RMM28DSEF-S13 vs GMM28DSEF-S13 |
GMM28DSEN-S243 | Card Edge Connector, 56 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | RMM28DSEF-S13 vs GMM28DSEN-S243 |
AMM28DSEF-S243 | Card Edge Connector, 56 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | RMM28DSEF-S13 vs AMM28DSEF-S243 |
FMM28DSEF-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | RMM28DSEF-S13 vs FMM28DSEF-S13 |
AMM28DREN-S92 | Card Edge Connector, 56 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | RMM28DSEF-S13 vs AMM28DREN-S92 |
AMM28DSEN-S243 | Card Edge Connector, 56 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | RMM28DSEF-S13 vs AMM28DSEN-S243 |