There are no models available for this part yet.
Overview of RMM22DRAS by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMM22DRAS by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RMM22DRAS-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.6640 | Buy Now |
CAD Models for RMM22DRAS by Sullins Connector Solutions
Part Data Attributes for RMM22DRAS by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
0.265 CARD INSERTION DEPTH
|
Board Mounting Option
|
HOLE .125-.137
|
Body Depth
|
0.431 inch
|
Body Length
|
4.371 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
1800VDC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLUE-GREEN
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.156 inch
|
Mating Contact Row Spacing
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .125-.137
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.9624 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
3.9624 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
44
|
Withdrawl Force-Min
|
.139 N
|
Alternate Parts for RMM22DRAS
This table gives cross-reference parts and alternative options found for RMM22DRAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMM22DRAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AYM22DSAH | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RMM22DRAS vs AYM22DSAH |
AXM22DSAH | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RMM22DRAS vs AXM22DSAH |
RYM22DSAS | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RMM22DRAS vs RYM22DSAS |
RMM22DRAH | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RMM22DRAS vs RMM22DRAH |
AXM22DRAH | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RMM22DRAS vs AXM22DRAH |
RYM22DRAH | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RMM22DRAS vs RYM22DRAH |
AYM22DRAS | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RMM22DRAS vs AYM22DRAS |
RMM22DSAH | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RMM22DRAS vs RMM22DSAH |
HYM22DRAS | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RMM22DRAS vs HYM22DRAS |
AMM22DRAS | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | RMM22DRAS vs AMM22DRAS |