Part Details for RMM08SREN by Sullins Connector Solutions
Overview of RMM08SREN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMM08SREN
RMM08SREN CAD Models
RMM08SREN Part Data Attributes
|
RMM08SREN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RMM08SREN
Sullins Connector Solutions
Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Blue-green Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | MOUNTING FLANGE | |
Body Depth | 0.431 inch | |
Body Length | 2.187 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE-GREEN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.14 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | FLOATING BOBBIN | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 16 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for RMM08SREN
This table gives cross-reference parts and alternative options found for RMM08SREN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMM08SREN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXM08SSEN | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Blue-green Insulator | Sullins Connector Solutions | RMM08SREN vs EXM08SSEN |
HSM08DSEN | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Blue-green Insulator | Sullins Connector Solutions | RMM08SREN vs HSM08DSEN |
RXM08SREI | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, #4-40, Blue-green Insulator | Sullins Connector Solutions | RMM08SREN vs RXM08SREI |
HSM08DREF | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Hole .112-.124, Blue-green Insulator | Sullins Connector Solutions | RMM08SREN vs HSM08DREF |
AGM08SREI | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, #4-40, Blue-green Insulator | Sullins Connector Solutions | RMM08SREN vs AGM08SREI |
AZM08HREI | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, #4-40, Blue-green Insulator | Sullins Connector Solutions | RMM08SREN vs AZM08HREI |
AMM08DREH | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Hole .125-.137, Blue-green Insulator | Sullins Connector Solutions | RMM08SREN vs AMM08DREH |
RMM08HREH | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Hole .125-.137, Blue-green Insulator | Sullins Connector Solutions | RMM08SREN vs RMM08HREH |
HXM08DREI | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, #4-40, Blue-green Insulator | Sullins Connector Solutions | RMM08SREN vs HXM08DREI |
RMM08DSEH | Card Edge Connector, 16 Contact(s), 2 Row(s), 0.156 inch Pitch, Hole .125-.137, Blue-green Insulator | Sullins Connector Solutions | RMM08SREN vs RMM08DSEH |