Part Details for RMLV3216AGSA-5S2#KA0 by Renesas Electronics Corporation
Overview of RMLV3216AGSA-5S2#KA0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMLV3216AGSA-5S2#KA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMLV3216AGSA-5S2#KA0-ND
|
DigiKey | IC SRAM 32MBIT PARALLEL 48TSOP I Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.1794 | Buy Now |
DISTI #
RMLV3216AGSA-5S2#KA0
|
Avnet Americas | SRAM IC 32M-bit 2.7V to 3.6V 48-Pin TSOP - Tape and Reel (Alt: RMLV3216AGSA-5S2#KA0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$22.8600 / $26.1000 | Buy Now |
DISTI #
968-3216AGSA-5S2#KA0
|
Mouser Electronics | SRAM SRAM 32MB ADV. 3V TSOP48 55NS -40TO85C RoHS: Compliant | 0 |
|
$22.6300 | Order Now |
|
Future Electronics | 32Mb Advanced LPSRAM (2M word × 16bit / 4M word x 8bit) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$22.1900 | Buy Now |
DISTI #
RMLV3216AGSA-5S2#KA0
|
Avnet Americas | SRAM IC 32M-bit 2.7V to 3.6V 48-Pin TSOP - Tape and Reel (Alt: RMLV3216AGSA-5S2#KA0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$22.8600 / $26.1000 | Buy Now |
DISTI #
RMLV3216AGSA-5S2#KA0
|
Avnet Silica | SRAM IC 32M-bit 2.7V to 3.6V 48-Pin TSOP (Alt: RMLV3216AGSA-5S2#KA0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for RMLV3216AGSA-5S2#KA0
RMLV3216AGSA-5S2#KA0 CAD Models
RMLV3216AGSA-5S2#KA0 Part Data Attributes:
|
RMLV3216AGSA-5S2#KA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV3216AGSA-5S2#KA0
Renesas Electronics Corporation
32Mb Advanced LPSRAM (2M word x 16bit / 4M word x 8bit), TSOP(1), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(1) | |
Pin Count | 48 | |
Manufacturer Package Code | PTSA0048KI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |
Alternate Parts for RMLV3216AGSA-5S2#KA0
This table gives cross-reference parts and alternative options found for RMLV3216AGSA-5S2#KA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMLV3216AGSA-5S2#KA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV3216RSA-5SR#B0 | Low Power SRAM, TSOP(1), /Tray | Renesas Electronics Corporation | RMLV3216AGSA-5S2#KA0 vs R1LV3216RSA-5SR#B0 |
R1LV3216RSA-5SI#S1 | Low Power SRAM, TSOP(1), /Embossed Tape | Renesas Electronics Corporation | RMLV3216AGSA-5S2#KA0 vs R1LV3216RSA-5SI#S1 |
RMLV3216AGSA-5S2 | Standard SRAM | Renesas Electronics Corporation | RMLV3216AGSA-5S2#KA0 vs RMLV3216AGSA-5S2 |
R1LV3216RSA-5SR#S0 | Low Power SRAM, TSOP(1), /Embossed Tape | Renesas Electronics Corporation | RMLV3216AGSA-5S2#KA0 vs R1LV3216RSA-5SR#S0 |
R1LV3216RSA-5SI#B1 | Low Power SRAM, TSOP(1), /Tray | Renesas Electronics Corporation | RMLV3216AGSA-5S2#KA0 vs R1LV3216RSA-5SI#B1 |