-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), TSOP(48), /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMLV1616AGSA-5S2#KA0CT-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1848 In Stock |
|
$6.9596 / $9.6500 | Buy Now |
DISTI #
RMLV1616AGSA-5S2#K
|
Avnet Americas | SRAM Chip Async Single 3V 16Mbit 1M X 16/2M X 8 55ns 48-Pin TSOP-I Tray - Tape and Reel (Alt: RMLV1616AGSA-5S2#K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.3500 / $7.2500 | Buy Now |
DISTI #
968-V1616AGSA5S2#KA0
|
Mouser Electronics | SRAM SRAM 16MB 3V X16 TSOP48 55NS -40TO85C RoHS: Compliant | 0 |
|
$6.8400 | Order Now |
|
Future Electronics | SRAM 16MB 3V X16 TSOP48 55NS -40TO85C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.7100 | Buy Now |
|
Future Electronics | SRAM 16MB 3V X16 TSOP48 55NS -40TO85C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.8400 | Buy Now |
|
Renesas Electronics America | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1 Container: Tape & Reel (TR) | 1848 |
|
$6.9596 / $9.6500 | Buy Now |
DISTI #
77265211
|
Verical | SRAM Chip Async Single 3V/3.3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2347 | Americas - 1000 |
|
$15.6250 / $16.2500 | Buy Now |
DISTI #
RMLV1616AGSA-5S2#K
|
Avnet Americas | SRAM Chip Async Single 3V 16Mbit 1M X 16/2M X 8 55ns 48-Pin TSOP-I Tray - Tape and Reel (Alt: RMLV1616AGSA-5S2#K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.3500 / $7.2500 | Buy Now |
DISTI #
RMLV1616AGSA-5S2#KA0
|
Avnet Silica | SRAM Chip Async Single 3V 16Mbit 1M X 16/2M X 8 55ns 48-Pin TSOP-I Tray (Alt: RMLV1616AGSA-5S2#KA0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200744124
|
Chip1Stop | SRAM RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$12.5000 / $12.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMLV1616AGSA-5S2#KA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV1616AGSA-5S2#KA0
Renesas Electronics Corporation
16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), TSOP(48), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(48) | |
Package Description | , | |
Pin Count | 48 | |
Manufacturer Package Code | PTSA0048KD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
Additional Feature | CAN ALSO BE ORGANISED AS 2M X 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |