-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8Mb Advanced LPSRAM (512k word x 16bit), TSOP(44), /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ4381
|
Newark | Sram, 8Mbit, -40 To 85 Deg C Rohs Compliant: Yes |Renesas RMLV0816BGSB-4S2#HA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 714 |
|
$5.3100 / $6.9300 | Buy Now |
DISTI #
RMLV0816BGSB-4S2#HA0CT-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4487 In Stock |
|
$4.3193 / $6.2600 | Buy Now |
DISTI #
RMLV0816BGSB-4S2#H
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: RMLV0816BGSB-4S2#H) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.8100 / $4.3500 | Buy Now |
DISTI #
968-V0816BGSB4S2#HA0
|
Mouser Electronics | SRAM 8Mb 3V Adv.SRAM x16 TSOP44, 45ns, WTR RoHS: Compliant | 1868 |
|
$4.4100 / $6.2100 | Buy Now |
|
Future Electronics | SRAM Memory IC 8Mb (512K x 16) Parallel 45ns 44-TSOP II RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.7500 | Buy Now |
|
Renesas Electronics America | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1 Container: Tape & Reel (TR) | 4487 |
|
$4.3193 / $6.2600 | Buy Now |
DISTI #
69077447
|
Verical | SRAM Chip Async Single 3V/3.3V 8M-bit 512K x 16 55ns 44-Pin TSOP-II T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2313 | Americas - 479 |
|
$10.0375 / $10.4375 | Buy Now |
DISTI #
RMLV0816BGSB-4S2#H
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: RMLV0816BGSB-4S2#H) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.8100 / $4.3500 | Buy Now |
DISTI #
RMLV0816BGSB-4S2#HA0
|
Avnet Silica | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 44-Pin TSOP-II T/R (Alt: RMLV0816BGSB-4S2#HA0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200680066
|
Chip1Stop | SRAM RoHS: Compliant pbFree: Yes Container: Cut Tape | 479 |
|
$8.0300 / $8.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMLV0816BGSB-4S2#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV0816BGSB-4S2#HA0
Renesas Electronics Corporation
8Mb Advanced LPSRAM (512k word x 16bit), TSOP(44), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(44) | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Manufacturer Package Code | PTSB0044GD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 45 ns | |
Additional Feature | IT ALSO OPERATES AT 2.4 TO 2.7 V SUPPLY VOLTAGE, IT ALSO HAVE ACCESS TIME 55 NS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |