-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mb Advanced LPSRAM (256-kword x 16-bit), TSOP(44), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMLV0414EGSB-4S2#AA0 by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMLV0414EGSB-4S2#HA0 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (256-kword x 16-bit), TSOP(44), /Embossed Tape | |
RMLV0414EGSB-4S2#AA0 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (256-kword x 16-bit), TSOP(44), /Tray | |
RMLV0414EGSB-4S2#HA1 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (256-kword × 16-bit) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RMLV0414EGSB-4S2#AA0-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3543 In Stock |
|
$23.0900 | Buy Now |
DISTI #
RMLV0414EGSB-4S2#AA0-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
86024486
|
Verical | SRAM Chip Async Single 3V/3.3V 4M-bit 256K x 16 45ns 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1601 | Americas - 3543 |
|
$23.5875 / $27.7500 | Buy Now |
|
Rochester Electronics | Standard SRAM, 256KX16, 45ns RoHS: Compliant Status: Obsolete Min Qty: 1 | 3543 |
|
$18.8700 / $22.2000 | Buy Now |
DISTI #
RMLV0414EGSB-4S2#AA0
|
Avnet Silica | SRAM Chip Async Single 3V 4MBit 256KWord x 16 45ns 44Pin TSOP Tray (Alt: RMLV0414EGSB-4S2#AA0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMLV0414EGSB-4S2#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV0414EGSB-4S2#AA0
Renesas Electronics Corporation
4Mb Advanced LPSRAM (256-kword x 16-bit), TSOP(44), /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(44) | |
Pin Count | 44 | |
Manufacturer Package Code | PTSB0044GD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RMLV0414EGSB-4S2#AA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMLV0414EGSB-4S2#AA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMLV0414EGSB-4S2#AA1 | Renesas Electronics Corporation | Check for Price | 4Mb Advanced LPSRAM (256-kword x 16-bit), TSOP(44), /Tray | RMLV0414EGSB-4S2#AA0 vs RMLV0414EGSB-4S2#AA1 |
The recommended operating temperature range for the RMLV0414EGSB-4S2#AA0 is -40°C to 125°C.
To ensure reliability, follow the recommended thermal design guidelines, use a suitable thermal interface material, and consider derating the device's power consumption at high temperatures.
The maximum allowed voltage for the RMLV0414EGSB-4S2#AA0's input pins is 5.5V, with a recommended operating voltage range of 3.3V ± 10%.
Follow the recommended power sequencing guidelines in the datasheet, ensuring that the power supply voltage (VCC) is applied before the input signals, and that the device is powered up and down slowly to prevent latch-up.
Follow the recommended PCB layout and routing guidelines in the datasheet, keeping sensitive signals away from noise sources, using short traces, and minimizing impedance mismatches.