Part Details for RMLV0408EGSB-4S2#HA0 by Renesas Electronics Corporation
Results Overview of RMLV0408EGSB-4S2#HA0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMLV0408EGSB-4S2#HA0 Information
RMLV0408EGSB-4S2#HA0 by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMLV0408EGSB-4S2#HA0 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword x 8-bit), TSOP(32), /Embossed Tape | |
RMLV0408EGSB-4S2#AA0 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword x 8-bit), TSOP(32), /Tray | |
RMLV0408EGSB-4S2#HA1 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword × 8-bit) |
Price & Stock for RMLV0408EGSB-4S2#HA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMLV0408EGSB-4S2#HA0-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32TSOP II Lead time: 30 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
86141584
|
Verical | SRAM Chip Async Single 3V/3.3V 4M-bit 512K x 8 45ns 32-Pin TSOP-II T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1701 | Americas - 6000 |
|
$14.7375 / $17.3375 | Buy Now |
DISTI #
86142116
|
Verical | SRAM Chip Async Single 3V/3.3V 4M-bit 512K x 8 45ns 32-Pin TSOP-II T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1601 | Americas - 981 |
|
$14.7375 / $17.3375 | Buy Now |
|
Rochester Electronics | Standard SRAM, 512KX8, 45ns RoHS: Compliant Status: Obsolete Min Qty: 1 | 6981 |
|
$11.7900 / $13.8700 | Buy Now |
DISTI #
RMLV0408EGSB-4S2#HA0
|
Avnet Silica | (Alt: RMLV0408EGSB-4S2#HA0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RMLV0408EGSB-4S2#HA0
RMLV0408EGSB-4S2#HA0 CAD Models
RMLV0408EGSB-4S2#HA0 Part Data Attributes
|
RMLV0408EGSB-4S2#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV0408EGSB-4S2#HA0
Renesas Electronics Corporation
4Mb Advanced LPSRAM (512-kword x 8-bit), TSOP(32), /Embossed Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(32) | |
Pin Count | 32 | |
Manufacturer Package Code | PTSB0032DC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for RMLV0408EGSB-4S2#HA0
This table gives cross-reference parts and alternative options found for RMLV0408EGSB-4S2#HA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMLV0408EGSB-4S2#HA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9678801QEA | Vishay Siliconix | Check for Price | DPST, 2 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | RMLV0408EGSB-4S2#HA0 vs 5962-9678801QEA |