-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mb Advanced LPSRAM (512-kword x 8-bit), sTSOP(32), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMLV0408EGSA-4S2#AA1-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32TSOP I Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2110 In Stock |
|
$3.4679 / $4.8000 | Buy Now |
DISTI #
RMLV0408EGSA-4S2#A
|
Avnet Americas | IC SRAM 4MBIT 45NS 32STSOP - Trays (Alt: RMLV0408EGSA-4S2#A) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.5400 / $2.9000 | Buy Now |
DISTI #
968-V0408EGSA4S2#AA1
|
Mouser Electronics | SRAM SRAM 4MB 3V X8 STSOP32 45NS -40TO85C RoHS: Compliant | 4229 |
|
$2.8800 / $4.2000 | Buy Now |
|
Future Electronics | SRAM Memory IC 4Mbit Parallel 45 ns 32-TSOP RoHS: Compliant pbFree: Yes Min Qty: 234 Package Multiple: 234 Container: Tray | 0Tray |
|
$2.6000 / $2.7900 | Buy Now |
|
Renesas Electronics America | IC SRAM 4MBIT PARALLEL 32TSOP I Min Qty: 1 Container: Tray | 2110 |
|
$3.4679 / $4.8000 | Buy Now |
DISTI #
69143438
|
Verical | SRAM Chip Async Single 3V/3.3V 4M-bit 512K x 8 45ns 32-Pin TSOP-I Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 516 |
|
$5.9625 / $6.3125 | Buy Now |
|
Quest Components | STANDARD SRAM, 512KX8, 45NS, CMOS, PDSO32 | 152 |
|
$20.4848 / $25.6060 | Buy Now |
DISTI #
RMLV0408EGSA-4S2#A
|
Avnet Americas | IC SRAM 4MBIT 45NS 32STSOP - Trays (Alt: RMLV0408EGSA-4S2#A) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.5400 / $2.9000 | Buy Now |
DISTI #
RMLV0408EGSA-4S2#AA1
|
Avnet Silica | IC SRAM 4MBIT 45NS 32STSOP (Alt: RMLV0408EGSA-4S2#AA1) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SRAM 4MBIT PARALLEL 32STSOP / SRAM Memory IC 4Mb (512K x 8) Parallel 45 ns 32-TSOP I | 920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMLV0408EGSA-4S2#AA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV0408EGSA-4S2#AA1
Renesas Electronics Corporation
4Mb Advanced LPSRAM (512-kword x 8-bit), sTSOP(32), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | sTSOP(32) | |
Pin Count | 32 | |
Manufacturer Package Code | PTSA0032KJ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for RMLV0408EGSA-4S2#AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMLV0408EGSA-4S2#AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMLV0408EGSA-4S2#KA1 | 4Mb Advanced LPSRAM (512-kword x 8-bit), sTSOP(32), /Embossed Tape | Renesas Electronics Corporation | RMLV0408EGSA-4S2#AA1 vs RMLV0408EGSA-4S2#KA1 |
RMLV0408EGSA-4S2#KA0 | 4Mb Advanced LPSRAM (512-kword x 8-bit), sTSOP(32), /Embossed Tape | Renesas Electronics Corporation | RMLV0408EGSA-4S2#AA1 vs RMLV0408EGSA-4S2#KA0 |