RMKMS816-1KDB
Description: Array/Network Resistor, Isolated, 0.05W, 1000ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 3915,

Overview of RMKMS816-1KDB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TL331KDBVRG4 Texas Instruments High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
TL331KDBVT Texas Instruments High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
TL331KDBVR Texas Instruments High Voltage Single Differential Comparator 5-SOT-23 -40 to 105

Price & Stock for RMKMS816-1KDB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55R6394
Newark Rmkm S816 1K 0,5% 0,1% E3 /Tube |Vishay RMKMS816-1KDB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $22.6600
  • 250 $21.9900
$21.9900 / $22.6600 Buy Now
DISTI # RMKMS816-1KDB
Avnet Americas Dual In Line Thin Film Resistor Network 1K Ohm 0.5% 0.5 W ?15 ppm/?C Isolated 16-Pin SMD Bulk - Rail/Tube (Alt: RMKMS816-1KDB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Tube 0
  • 100 $22.6557
  • 200 $22.2361
  • 400 $20.1937
  • 600 $18.0381
  • 800 $17.7584
  • 1,000 $16.0300
  • 10,000 $11.6876
$11.6876 / $22.6557 Buy Now

CAD Models for RMKMS816-1KDB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMKMS816-1KDB by Vishay Intertechnologies

RMKMS816-1KDB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.10
Factory Lead Time
23 Weeks
Additional Feature
PRECISION
Construction
Molded
Element Power Dissipation
0.05 W
First Element Resistance
1000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.73 mm
Package Length
3.99 mm
Package Style
SMT
Package Width
9.98 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1000 Ω
Size Code
1639
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
GULL WING
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RMKMS816-1KDB
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, 0.05W, 1000ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 3915,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMKMS816-1KDB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMKMS816-1KDB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RMKMS816-1KDB would you like to use for your alert(s)?
  • Please alert me when RMKMS816-1KDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMKMS816-1KDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMKMS816-1KDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMKMS816-1KDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMKMS816-1KDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMKMS816-1KDB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: