Part Details for RMKHT55E2004FA by Vishay Intertechnologies
Overview of RMKHT55E2004FA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMKHT55E2004FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7987
|
Newark | Rmkht 55 E 2M 1% Wp E /Waffle Pack |Vishay RMKHT55E2004FA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8500 / $19.4200 | Buy Now |
DISTI #
RMKHT55E2004FA
|
Avnet Americas | RMKHT 55 E 2M 1% WP E - Waffle Pack (Alt: RMKHT55E2004FA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$10.7568 / $24.6669 | Buy Now |
Part Details for RMKHT55E2004FA
RMKHT55E2004FA CAD Models
RMKHT55E2004FA Part Data Attributes:
|
RMKHT55E2004FA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMKHT55E2004FA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, 30ppm/Cel, Surface Mount, 0505, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Rated Power Dissipation (P) | 0.025 W | |
Rated Temperature | 215 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |