Part Details for RMK816N10KBW by Vishay Sfernice
Overview of RMK816N10KBW by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RMK816N10KBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RMK816N10KBW-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 25 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.0020 | Buy Now |
Part Details for RMK816N10KBW
RMK816N10KBW CAD Models
RMK816N10KBW Part Data Attributes
|
RMK816N10KBW
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RMK816N10KBW
Vishay Sfernice
RES NET,THIN FILM,10K OHMS,100WV,.1% +/-TOL,-10,10PPM TC,1407 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1407 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
First Element Resistance | 10000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0714 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 1 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |