Part Details for RMK55N3KL by Vishay Intertechnologies
Overview of RMK55N3KL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK55N3KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T3496
|
Newark | Rmk 55N 3K 0,01% E /Waffle Pack |Vishay RMK55N3KL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5500 / $26.3300 | Buy Now |
DISTI #
RMK55N3KL
|
Avnet Americas | RMK 55N 3K 0,01% E - Waffle Pack (Alt: RMK55N3KL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$13.4362 / $27.4978 | Buy Now |