Part Details for RMK55N1K75B by Vishay Intertechnologies
Overview of RMK55N1K75B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK55N1K75B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8098
|
Newark | Rmk 55N 1K75 0,1% E /Waffle Pack |Vishay RMK55N1K75B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5500 / $19.5600 | Buy Now |
DISTI #
RMK55N1K75B
|
Avnet Americas | Wirebondable High Precision Thin Film Chip Resistor 0505 Size 1.75K Ohm 0.1% 0.125 W ?10 ppm/?C 2-Pin SMD - Waffle Pack (Alt: RMK55N1K75B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |