Part Details for RMK55N16K3B by Vishay Intertechnologies
Overview of RMK55N16K3B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK55N16K3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8111
|
Newark | Rmk 55N 16K3 0,1% E /Waffle Pack |Vishay RMK55N16K3B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 / $17.2600 | Buy Now |
DISTI #
RMK55N16K3B
|
Avnet Americas | Res Wirewound 0505 16.3K Ohm 0.1% 1/4W ±10ppm/°C Molded SMD SMD - Waffle Pack (Alt: RMK55N16K3B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.9434 / $15.9570 | Buy Now |