Part Details for RMK508N20KBL by Vishay Sfernice
Overview of RMK508N20KBL by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for RMK508N20KBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RMK508N20KBL-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 25 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.4468 | Buy Now |
Part Details for RMK508N20KBL
RMK508N20KBL CAD Models
RMK508N20KBL Part Data Attributes
|
RMK508N20KBL
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RMK508N20KBL
Vishay Sfernice
RES NET,THIN FILM,20K OHMS,100WV,.1% +/-TOL,-10,10PPM TC,1006 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1006 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | DIVIDER | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1006 | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | ALUMINUM | |
Tolerance | 0.1% | |
Working Voltage | 100 V |