Part Details for RMK33N550RD550RB by Vishay Intertechnologies
Overview of RMK33N550RD550RB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK33N550RD550RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6487
|
Newark | Rmk 33N 550U 550U 0,5% 0,1% E /Waffle Pack |Vishay RMK33N550RD550RB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6600 / $18.2000 | Buy Now |
DISTI #
RMK33N550RD550RB
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 550 Ohm 0.5% 0.05 W ?10 ppm/?C Series 6-Pin SMD - Waffle Pack (Alt: RMK33N550RD550RB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.7432 / $18.7434 | Buy Now |