Part Details for RMK33N20KB1K58W002 by Vishay Intertechnologies
Overview of RMK33N20KB1K58W002 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK33N20KB1K58W002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMK33N20KB1K58W002
|
Avnet Americas | RMK 33N 20K 1K58 0,1% 0,05% R0002 E - Waffle Pack (Alt: RMK33N20KB1K58W002) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.1372 / $12.4308 | Buy Now |