Part Details for RMK22N60K57B by Vishay Intertechnologies
Overview of RMK22N60K57B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK22N60K57B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P7924
|
Newark | Rmk 22N 60K57 0,1% E /Waffle Pack |Vishay RMK22N60K57B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8700 / $17.6900 | Buy Now |
DISTI #
RMK22N60K57B
|
Avnet Americas | Wirebondable High Precision Thin Film Chip Resistor 60.57K Ohm 0.1% 0.05 W ±10 ppm/°C 2-Pin SMD - Waffle Pack (Alt: RMK22N60K57B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.9238 / $17.0821 | Buy Now |