RMK22N1K43B
Description: Fixed Resistor, Thin Film, 0.05W, 1430ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0202, CHIP

Overview of RMK22N1K43B by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RMK22N1K43B by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 19X9583
Newark Rmk 22N 1K43 0,1% E /Waffle Pack |Vishay RMK22N1K43B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $16.3700
  • 250 $15.8100
  • 500 $14.6900
$14.6900 / $16.3700 Buy Now
DISTI # RMK22N1K43B
Avnet Americas Wirebondable High Precision Thin Film Chip Resistor 1.43K Ohm 0.1% 0.05 W ?10 ppm/?C 2-Pin SMD - Waffle Pack (Alt: RMK22N1K43B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $15.1375
  • 110 $14.8572
  • 210 $14.6890
  • 500 $7.3117
  • 1,000 $6.2573
  • 5,000 $5.6612
  • 10,000 $5.3570
$5.3570 / $15.1375 Buy Now

CAD Models for RMK22N1K43B by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMK22N1K43B by Vishay Intertechnologies

RMK22N1K43B
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
23 Weeks
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
0.58 mm
Package Style
SMT
Package Width
0.58 mm
Rated Power Dissipation (P)
0.05 W
Rated Temperature
25 °C
Resistance
1430 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
ALUMINUM
Terminal Shape
ONE SURFACE
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RMK22N1K43B
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.05W, 1430ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0202, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMK22N1K43B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMK22N1K43B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RMK22N1K43B would you like to use for your alert(s)?
  • Please alert me when RMK22N1K43B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMK22N1K43B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMK22N1K43B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMK22N1K43B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMK22N1K43B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMK22N1K43B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: