Part Details for RMIA210230VAC by Carlo Gavazzi Holding AG
Overview of RMIA210230VAC by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMIA210230VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6385
|
Newark | Em Relay - 8Pin Dpdt 230 Vac |Carlo Gavazzi RMIA210230VAC RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $9.2200 | Buy Now |
DISTI #
1864-RMIA210230VAC-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 240V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
74389456
|
RS | Relay, Mini, DPDT, 12VAC, 10A, LED, Soldered Terminals, RMI Series | Carlo Gavazzi Inc. RMIA210230VAC RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3100 | RFQ |
|
Onlinecomponents.com | Relay, Mini, DPDT, 12VAC, 10A, LED, Soldered Terminals, RMI Series | Carlo Gavazzi Inc. RMIA210230VAC RoHS: Compliant | Alternative Product Available |
|
$7.7600 / $8.6000 | Buy Now |
|
Master Electronics | Relay, Mini, DPDT, 12VAC, 10A, LED, Soldered Terminals, RMI Series | Carlo Gavazzi Inc. RMIA210230VAC RoHS: Compliant | Alternative Product Available |
|
$7.7600 / $8.6000 | Buy Now |