Part Details for RMH12FT3900 by TA-I Technology Co Ltd
Overview of RMH12FT3900 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMH12FT3900
RMH12FT3900 CAD Models
RMH12FT3900 Part Data Attributes
|
RMH12FT3900
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMH12FT3900
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMH12FT3900
This table gives cross-reference parts and alternative options found for RMH12FT3900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH12FT3900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-7W390RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMH12FT3900 vs AC1206FR-7W390RL |
NRCPS12F391TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMH12FT3900 vs NRCPS12F391TRQYF |
WHPC1206-390RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMH12FT3900 vs WHPC1206-390RFT5 |
RAG06K391FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12FT3900 vs RAG06K391FCG |
SR1206FR-7W390RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMH12FT3900 vs SR1206FR-7W390RL |
RBX32K391FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMH12FT3900 vs RBX32K391FB |
RAG06K391FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12FT3900 vs RAG06K391FTG |
RAG06K391FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12FT3900 vs RAG06K391FC |
FPS06FV-3900 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMH12FT3900 vs FPS06FV-3900 |
HP06W2F3900T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMH12FT3900 vs HP06W2F3900T5E |