Part Details for RMGW35-8664FB by Kamaya Inc
Overview of RMGW35-8664FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW35-8664FB
RMGW35-8664FB CAD Models
RMGW35-8664FB Part Data Attributes
|
RMGW35-8664FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW35-8664FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 8660000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW35-8664FB
This table gives cross-reference parts and alternative options found for RMGW35-8664FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW35-8664FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/48.66M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW35-8664FB vs RMCS1/48.66M1%R |
NMCR1210FT8M66 | RES,SMT,THICK FILM,8.66M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMGW35-8664FB vs NMCR1210FT8M66 |
WR10W8664FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMGW35-8664FB vs WR10W8664FT |
WR10W8664FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8660000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMGW35-8664FB vs WR10W8664FTR |
RMGW35-8664FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMGW35-8664FB vs RMGW35-8664FTE |
NMCT1210FG8M66 | RESISTOR, 0.33W, 1%, 200ppm, 8660000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW35-8664FB vs NMCT1210FG8M66 |
NMCR1210FJ8M66 | RES,SMT,THICK FILM,8.66M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMGW35-8664FB vs NMCR1210FJ8M66 |
CR-10FLB--8M66 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMGW35-8664FB vs CR-10FLB--8M66 |
WR10W8664FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8660000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMGW35-8664FB vs WR10W8664FGR |
CR-10FL6--8M66 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMGW35-8664FB vs CR-10FL6--8M66 |