Datasheets
RMFS2WD1603B-52-AR by: Taitron Components Inc

Fixed Resistor, Metal Film, 2W, 160000ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RMFS2WD1603B-52-AR by Taitron Components Inc

Overview of RMFS2WD1603B-52-AR by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMFS2WD1603B-52-AR

RMFS2WD1603B-52-AR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMFS2WD1603B-52-AR Part Data Attributes

RMFS2WD1603B-52-AR Taitron Components Inc
Buy Now Datasheet
Compare Parts:
RMFS2WD1603B-52-AR Taitron Components Inc Fixed Resistor, Metal Film, 2W, 160000ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular
Lead Diameter 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 160000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 500 V

Alternate Parts for RMFS2WD1603B-52-AR

This table gives cross-reference parts and alternative options found for RMFS2WD1603B-52-AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMFS2WD1603B-52-AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMFS2WD160KB-52-T20 Fixed Resistor, Metal Film, 2W, 160000ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc RMFS2WD1603B-52-AR vs RMFS2WD160KB-52-T20
RMFS2WD1603B-52-TR20 Fixed Resistor, Metal Film, 2W, 160000ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc RMFS2WD1603B-52-AR vs RMFS2WD1603B-52-TR20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMFS2WD1603B-52-AR by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMFS2WD1603B-52-AR by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RMFS2WD1603B-52-AR would you like to use for your alert(s)?
  • Please alert me when RMFS2WD1603B-52-AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMFS2WD1603B-52-AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMFS2WD1603B-52-AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMFS2WD1603B-52-AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMFS2WD1603B-52-AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMFS2WD1603B-52-AR by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: