Part Details for RMF3-331-JTW by RCD Components Inc
Overview of RMF3-331-JTW by RCD Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RMF3-331-JTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Oxide 330 Ohm 5% 3W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant |
2000 In Stock |
|
$0.0345 / $0.0471 | Buy Now |
DISTI #
51607615
|
Verical | Res Metal Oxide 330 Ohm 5% 3W ±100ppm/C Conformal Coated AXL T/R Min Qty: 2000 Package Multiple: 1000 Date Code: 1802 | Americas - 2000 |
|
$0.0449 / $0.0612 | Buy Now |
|
Master Electronics | Res Metal Oxide 330 Ohm 5% 3W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant |
2000 In Stock |
|
$0.0345 / $0.0471 | Buy Now |
Part Details for RMF3-331-JTW
RMF3-331-JTW CAD Models
RMF3-331-JTW Part Data Attributes
|
RMF3-331-JTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RMF3-331-JTW
RCD Components Inc
Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.4 mm | |
Package Length | 15.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |