RMF2-8R45-FAPNW
RCD Components Inc
Description: Fixed Resistor, Metal Oxide Film, 2W, 8.45ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,

Overview of RMF2-8R45-FAPNW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
8R45252AKILFT Renesas Electronics Corporation FemtoClock® Crystal-to-CML Clock Generator
8R45252AKILF Renesas Electronics Corporation FemtoClock® Crystal-to-CML Clock Generator

CAD Models for RMF2-8R45-FAPNW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF2-8R45-FAPNW by RCD Components Inc

RMF2-8R45-FAPNW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.1 mm
Package Length
11.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Box; Tape
Rated Power Dissipation (P)
2 W
Resistance
8.45 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RMF2-8R45-FAPNW
    RCD Components Inc
    Fixed Resistor, Metal Oxide Film, 2W, 8.45ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for RMF2-8R45-FAPNW

This table gives cross-reference parts and alternative options found for RMF2-8R45-FAPNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF2-8R45-FAPNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMF2P-8R45-FTQ Fixed Resistor, Metal Oxide Film, 2W, 8.45ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF2-8R45-FAPNW vs RMF2P-8R45-FTQ
RMF2-8R45-FBW Fixed Resistor, Metal Oxide Film, 2W, 8.45ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF2-8R45-FAPNW vs RMF2-8R45-FBW
RMF2-8R45-FT Fixed Resistor, Metal Oxide Film, 2W, 8.45ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF2-8R45-FAPNW vs RMF2-8R45-FT
RMF2P-8R45-FTW Fixed Resistor, Metal Oxide Film, 2W, 8.45ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF2-8R45-FAPNW vs RMF2P-8R45-FTW
RMF2-8R45-FTW Fixed Resistor, Metal Oxide Film, 2W, 8.45ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF2-8R45-FAPNW vs RMF2-8R45-FTW
RMF2-8R45-FAPNQ Fixed Resistor, Metal Oxide Film, 2W, 8.45ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF2-8R45-FAPNW vs RMF2-8R45-FAPNQ
RMF2-8R45-FAPN Fixed Resistor, Metal Oxide Film, 2W, 8.45ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF2-8R45-FAPNW vs RMF2-8R45-FAPN
RMF2P-8R45-FAPN Fixed Resistor, Metal Oxide Film, 2W, 8.45ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF2-8R45-FAPNW vs RMF2P-8R45-FAPN
RMF2P-8R45-FBW Fixed Resistor, Metal Oxide Film, 2W, 8.45ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF2-8R45-FAPNW vs RMF2P-8R45-FBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF2-8R45-FAPNW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF2-8R45-FAPNW by RCD Components Inc

Select Manufacturer
Which Manufacturer of RMF2-8R45-FAPNW would you like to use for your alert(s)?
  • Please alert me when RMF2-8R45-FAPNW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF2-8R45-FAPNW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF2-8R45-FAPNW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF2-8R45-FAPNW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF2-8R45-FAPNW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF2-8R45-FAPNW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: